
SI-LS100SF | |
|---|---|
DigiKey Part Number | 2170-SI-LS100SF-ND |
Manufacturer | |
Manufacturer Product Number | SI-LS100SF |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating | 110VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $879.70000 | $879.70 |







