
SGSXP3-400Q88 | |
|---|---|
DigiKey Part Number | 2170-SGSXP3-400Q88-ND |
Manufacturer | |
Manufacturer Product Number | SGSXP3-400Q88 |
Description | LIGHT CURTAIN 400MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Light Curtain |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | - | |
Detection Capability | - | |
Protective Height | 800mm | |
Number of Beams | 3 | |
Beam Pitch | 400mm | |
Operating Range | 6.0m ~ 60.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14,611.74000 | $14,611.74 |









