Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGSXP2-500Q88

DigiKey Part Number
2170-SGSXP2-500Q88-ND
Manufacturer
Manufacturer Product Number
SGSXP2-500Q88
Description
LIGHT CURTAIN 500MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
EDA/CAD Models
SGSXP2-500Q88 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Protective Height
500mm
Number of Beams
2
Beam Pitch
500mm
Operating Range
6.0m ~ 60.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12,166.75000$12,166.75
Manufacturers Standard Package