
LS2TR30-1650Q8 | |
---|---|
DigiKey Part Number | 2170-LS2TR30-1650Q8-ND |
Manufacturer | |
Manufacturer Product Number | LS2TR30-1650Q8 |
Description | LS2TR30-1650Q8 EZS TYPE2 R TRIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Receiver Only |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1.65m | |
Beam Pitch | - | |
Operating Range | 0.2m ~ 15.0m | |
Features | Receiver Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18,769.04000 | $18,769.04 |