New at DigiKey
Graphical (96 x 8) LED - White Chassis Mount Connector with Cable (M12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD50P300WSR9QP

DigiKey Part Number
2170-SD50P300WSR9QP-ND
Manufacturer
Manufacturer Product Number
SD50P300WSR9QP
Description
SD50 WIRELESS STATUS DISPLAY W/
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Graphical (96 x 8) LED - White Chassis Mount Connector with Cable (M12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - White
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12 ~ 30 VDC
Series
Termination Style
Connector with Cable (M12)
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Graphical (96 x 8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,855.31000$3,855.31
Manufacturers Standard Package