
SB12TRPRQ3 | |
|---|---|
DigiKey Part Number | 2170-SB12TRPRQ3-ND |
Manufacturer | |
Manufacturer Product Number | SB12TRPRQ3 |
Description | SB12TRPRQ3 3 PIN PICO PIGTAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 4.9' (1.50m) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 4.9' (1.50m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $476.85000 | $476.85 |





