
SA-M36SOP | |
|---|---|
DigiKey Part Number | 2170-SA-M36SOP-ND |
Manufacturer | |
Manufacturer Product Number | SA-M36SOP |
Description | STAND-OFF PIPE ADAPTER/COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Adapter | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $411.08000 | $411.08 |











