Stack Light Mounting Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-FFB12

DigiKey Part Number
2170-SA-FFB12-ND
Manufacturer
Manufacturer Product Number
SA-FFB12
Description
BRACKET FOR ELEVATED SYSTEM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Bracket
Datasheet
 Datasheet
EDA/CAD Models
SA-FFB12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Bracket
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$312.42000$312.42
Manufacturers Standard Package