
S22LGRBP | |
---|---|
DigiKey Part Number | 2170-S22LGRBP-ND |
Manufacturer | |
Manufacturer Product Number | S22LGRBP |
Description | LED PNL IND RGB 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) 10V ~ 30V 25mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 25mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 16.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | 625nm Red, 528nm Green, 470nm Blue | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP67, IP69K | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $394.13000 | $394.13 |