
SM312LVMHS W/30 | |
|---|---|
DigiKey Part Number | 2170-SM312LVMHSW/30-ND |
Manufacturer | |
Manufacturer Product Number | SM312LVMHS W/30 |
Description | SENSOR REFLECTIVE 196.8" NPN/PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 196.850" (5m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Part Status Active | Cable Length 354.33" (9m) |
Sensing Method Retroreflective, NonPolarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 196.850" (5m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 300µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,767.62000 | $1,767.62 |

