Through-Beam Optical Sensor 787.402" (20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S186EQ

DigiKey Part Number
2170-S186EQ-ND
Manufacturer
Manufacturer Product Number
S186EQ
Description
PHOTO SEN EMITTER 20M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m)
Datasheet
 Datasheet
EDA/CAD Models
S186EQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.402" (20m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
-
Light Source
Infrared LED
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$435.74000$435.74
Manufacturers Standard Package