
S126EQDP | |
|---|---|
DigiKey Part Number | 2170-S126EQDP-ND |
Manufacturer | |
Manufacturer Product Number | S126EQDP |
Description | PHOTO SEN EMITTER 15M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | S126EQDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | - | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $772.82000 | $772.82 |





