Task Light Blue, Green, Red, White, Yellow 33.46" (850.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS27XWGRYB5-850L35S24QP

DigiKey Part Number
2170-RLS27XWGRYB5-850L35S24QP-ND
Manufacturer
Manufacturer Product Number
RLS27XWGRYB5-850L35S24QP
Description
LED STRIP LIGHT 850MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light Blue, Green, Red, White, Yellow 33.46" (850.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Banner Engineering Corporation
Housing Material
Polycarbonate (PC)
Series
Rated Life
70,000 Hours
Packaging
Box
Termination Style
Cable with Connector (M12)
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Illumination Color
Blue, Green, Red, White, Yellow
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Luminous Flux
279lm Blue, 900lm Green, 414lm Red, 1455lm White, 1281lm Yellow
Lens Type
Flat, Clear
Length
33.46" (850.0mm)
Approval Agency
CE, cULus
Profile (W x H)
36.89" x 1.09" (937.0mm x 27.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,434.41000$5,434.41
Manufacturers Standard Package