
RDLS-8100D | |
|---|---|
DigiKey Part Number | 2170-RDLS-8100D-ND |
Manufacturer | |
Manufacturer Product Number | RDLS-8100D |
Description | CABLE RD RCPT-CBL 12WIRE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable RD Receptacle to Cable 12 Line 100.00' (30.48m) 1200" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RD Receptacle to Cable | |
Number of Lines | 12 | |
Cable Length - Unexposed | 100.00' (30.48m) 1200" | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,014.27000 | $2,014.27 |

