
QS30ARXQP | |
|---|---|
DigiKey Part Number | 2170-QS30ARXQP-ND |
Manufacturer | |
Manufacturer Product Number | QS30ARXQP |
Description | WORLD-BEAM QS30 SERIES: HIGH-POW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 698.82' (213m) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 5ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Light-ON |
Series | Light Source Infrared (875nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 70°C |
Sensing Distance 698.82' (213m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,767.62000 | $1,767.62 |













