
QS18VP6DBQ | |
|---|---|
DigiKey Part Number | 2170-QS18VP6DBQ-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6DBQ |
Description | WORLD-BEAM QS18 SERIES: DIFFUSE< |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 17.717" (450mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 17.717" (450mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $970.14000 | $970.14 |











