
QS18EK6XLPCQ8 | |
|---|---|
DigiKey Part Number | 2170-QS18EK6XLPCQ8-ND |
Manufacturer | |
Manufacturer Product Number | QS18EK6XLPCQ8 |
Description | QS18 SERIES CLEAR OBJECT SENSOR; |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 118.110" (3m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18EK6XLPCQ8 Models |
Category | Response Time 400µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 118.110" (3m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,479.87000 | $1,479.87 |














