
QS18AB6AF300Q | |
|---|---|
DigiKey Part Number | 2170-QS18AB6AF300Q-ND |
Manufacturer | |
Manufacturer Product Number | QS18AB6AF300Q |
Description | WORLD-BEAM: ADJUSTABLE FIELD BAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 11.811" (300mm) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 2.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Light-ON |
Series | Light Source Red (640nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 11.811" (300mm) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,233.23000 | $1,233.23 |















