
QM30VT1-SS | |
|---|---|
DigiKey Part Number | 2170-QM30VT1-SS-ND |
Manufacturer | |
Manufacturer Product Number | QM30VT1-SS |
Description | SENSOR MULT TEMP/VIBRATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature, Vibration Sensor Serial Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Vibration | |
Output Type | Serial | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,946.32000 | $3,946.32 |













