
QDE-815DRA | |
|---|---|
DigiKey Part Number | 2170-QDE-815DRA-ND |
Manufacturer | |
Manufacturer Product Number | QDE-815DRA |
Description | CIR CBL 8POS PLUG RA TO WIRE 15' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 15.00' (4.57m) |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 15.00' (4.57m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $493.29000 | $493.29 |


