
Q45VR3LVQ | |
|---|---|
DigiKey Part Number | 2170-Q45VR3LVQ-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR3LVQ |
Description | PHOTO SEN RETRO 0.8-9M SPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 31.50" ~ 354.33" (800mm ~ 9000mm) SPDT |
Datasheet | Datasheet |
EDA/CAD Models | Q45VR3LVQ Models |
Category | Response Time 15ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPDT |
Series | Light Source Red (680nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Retroreflective, NonPolarized | Adjustment Type Adjustable |
Sensing Distance 31.50" ~ 354.33" (800mm ~ 9000mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12VDC ~ 250VDC, 24VAC ~ 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,504.53000 | $1,504.53 |















