
Q45VR3LPQ | |
|---|---|
DigiKey Part Number | 2170-Q45VR3LPQ-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR3LPQ |
Description | PHOTO SEN RETRO 0.15-6M SPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 5.91" ~ 236.22" (150mm ~ 6000mm) SPDT |
Datasheet | Datasheet |
EDA/CAD Models | Q45VR3LPQ Models |
Category | Response Time 15ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPDT |
Series | Light Source Red (680nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 5.91" ~ 236.22" (150mm ~ 6000mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12VDC ~ 250VDC, 24VAC ~ 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,619.64000 | $1,619.64 |















