
Q45BB6RFQ5 | |
|---|---|
DigiKey Part Number | 2170-Q45BB6RFQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q45BB6RFQ5 |
Description | Q45BB6RFQ5 10-30VDC EURO STANDAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Light Source Infrared |
Series | Connection Method Connector |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Sensing Distance 196.85' (60m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,200.34000 | $1,200.34 |















