
Q456EFQ5 | |
|---|---|
DigiKey Part Number | 2170-Q456EFQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q456EFQ5 |
Description | Q456EFQ5 10-30VDC EURO STANDARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | Q456EFQ5 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 2ms |
Series | Output Configuration NPN/PNP |
Packaging Box | Light Source Infrared |
Part Status Active | Connection Method Connector |
Sensing Method Through-Beam | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Distance 196.85' (60m) | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $953.69000 | $953.69 |















