
Q20NFF150Q5 | |
|---|---|
DigiKey Part Number | 2170-Q20NFF150Q5-ND |
Manufacturer | |
Manufacturer Product Number | Q20NFF150Q5 |
Description | WORLD-BEAM Q20 SERIES: FIXED-FIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 5.906" (150mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 800µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (655nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Background Suppression | Operating Temperature -20°C ~ 60°C |
Sensing Distance 5.906" (150mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $994.80000 | $994.80 |







