
Q20NDL | |
---|---|
DigiKey Part Number | 2170-Q20NDL-ND |
Manufacturer | |
Manufacturer Product Number | Q20NDL |
Description | PHOTO SEN DIFFUSED 800MM NPN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 31.496" (800mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 31.496" (800mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 800µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (624nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $889.06000 | $889.06 |