
Q14AN6R | |
---|---|
DigiKey Part Number | 2170-Q14AN6R-ND |
Manufacturer | |
Manufacturer Product Number | Q14AN6R |
Description | PHOTO SEN RECEIVER 1.8M LO NPN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 70.866" (1.8m) NPN - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q14AN6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 70.866" (1.8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 8ms | |
Output Configuration | NPN - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP54, NEMA 4 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $730.78000 | $730.78 |