
Q12AN6RQ3 | |
|---|---|
DigiKey Part Number | 2170-Q12AN6RQ3-ND |
Manufacturer | |
Manufacturer Product Number | Q12AN6RQ3 |
Description | WORLD-BEAM Q12 SERIES: RECEIVER< |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) NPN - Light-ON |
Datasheet | Datasheet |
Category | Response Time 1.3ms, 900µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Light-ON |
Series | Light Source Red (640nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Through-Beam | Cable Length 5.906" (150.00mm) |
Sensing Distance 78.740" (2m) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $813.93000 | $813.93 |










