
PVA100P6Q W/6IN | |
|---|---|
DigiKey Part Number | 2170-PVA100P6QW/6IN-ND |
Manufacturer | |
Manufacturer Product Number | PVA100P6Q W/6IN |
Description | PVA SERIES: 100 MM ARRAYE/R |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP |
Series | Light Source Green LED |
Packaging Box | Connection Method Cable with Connector |
Part Status Obsolete | Ingress Protection IP62, IEC, NEMA 2 |
Sensing Method Through-Beam | Cable Length 5.906" (150.00mm) |
Sensing Distance 78.740" (2m) | Operating Temperature 50°C |
Voltage - Supply 12V ~ 30V | Base Product Number |

