
PVA100N6Q | |
|---|---|
DigiKey Part Number | 2170-PVA100N6Q-ND |
Manufacturer | |
Manufacturer Product Number | PVA100N6Q |
Description | PVA SERIES: 100MM ARRAY PAIR - E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 20ms | |
Output Configuration | NPN | |
Light Source | Green LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP62, NEMA 2 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,615.28000 | $5,615.28 |

