
PKG3M-.5-MQDCM4IO | |
|---|---|
DigiKey Part Number | 2170-PKG3M-.5-MQDCM4IO-ND |
Manufacturer | |
Manufacturer Product Number | PKG3M-.5-MQDCM4IO |
Description | CIRC CBL 4POS RCPT TO PLUG 0.5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.50' (152.40mm) |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer Banner Engineering Corporation | 2nd Connector Shell Size - Insert M8 |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 0.50' (152.40mm) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded 3 | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
2nd Connector Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.86000 | $328.86 |

