
PIU630U | |
|---|---|
DigiKey Part Number | 2170-PIU630U-ND |
Manufacturer | |
Manufacturer Product Number | PIU630U |
Description | CBL FIBER OPTIC 9M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable 29.53' (9.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | - | |
Length | 29.53' (9.00m) | |
Core Diameter | 1500µm | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | - | |
Bend Radius | 40mm | |
Ratings | - | |
Features | - | |
Operating Temperature | 70°C | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $575.51000 | $575.51 |





