
NO5-Q08-AP7 | |
---|---|
DigiKey Part Number | 2170-NO5-Q08-AP7-ND |
Manufacturer | |
Manufacturer Product Number | NO5-Q08-AP7 |
Description | Q08 SERIES: DIFFUSE; RANGE: 2.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.10" ~ 2.40" (2.5mm ~ 61mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.10" ~ 2.40" (2.5mm ~ 61mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 4, 6, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,687.56000 | $1,687.56 |