
MQDC-1210RA | |
|---|---|
DigiKey Part Number | 2170-MQDC-1210RA-ND |
Manufacturer | |
Manufacturer Product Number | MQDC-1210RA |
Description | CBL 12POS PLUG RA TO WIRE 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 10.00' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Shell Size - Insert M16 |
Manufacturer Banner Engineering Corporation | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 12 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,882.72000 | $1,882.72 |


