Optical Sensor PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1816PX485SQ

DigiKey Part Number
2170-MBR1816PX485SQ-ND
Manufacturer
Manufacturer Product Number
MBR1816PX485SQ
Description
2 PIECE MINI-ARRAY BASIC SERIES:
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
16V ~ 30V
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP
Series
Connection Method
Connector, M12
Packaging
Bulk
Ingress Protection
IP54
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,160.08000$4,160.08
Manufacturers Standard Package