K50L_Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50LWXXPQ

DigiKey Part Number
2170-K50LWXXPQ-ND
Manufacturer
Manufacturer Product Number
K50LWXXPQ
Description
COMPLETE UNIT WHT LED STEADY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit White LED Connector
Datasheet
 Datasheet
EDA/CAD Models
K50LWXXPQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
White
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
18 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$927.84000$927.84
Manufacturers Standard Package