
M18SN6LP W/30 | |
---|---|
DigiKey Part Number | 2170-M18SN6LPW/30-ND |
Manufacturer | |
Manufacturer Product Number | M18SN6LP W/30 |
Description | RANGE: 2 M; INPUT: 10-30V DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polarized Optical Sensor 78.740" (2m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Polarized | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | NPN | |
Light Source | Infrared (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP69K, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,745.18000 | $1,745.18 |