
L0806CR47MDMIT | |
---|---|
DigiKey Part Number | 399-L0806CR47MDMITTR-ND - Tape & Reel (TR) 399-L0806CR47MDMITCT-ND - Cut Tape (CT) 399-L0806CR47MDMITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0806CR47MDMIT |
Description | FIXED IND 470NH 1.6A 75 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.6 A 75mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806CR47MDMIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |