Optical Sensor 78.740" (2m) Dark-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX6RQ

DigiKey Part Number
2170-LX6RQ-ND
Manufacturer
Manufacturer Product Number
LX6RQ
Description
PHOTO SEN REC 1 NPN/1 PNP DO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 78.740" (2m) Dark-On
Datasheet
 Datasheet
EDA/CAD Models
LX6RQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
1.6ms
Output Configuration
Dark-On
Light Source
LED
Connection Method
Connector
Ingress Protection
IP65, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,831.22000$3,831.22
Manufacturers Standard Package