
LEDWS50L20 | |
|---|---|
DigiKey Part Number | 2170-LEDWS50L20-ND |
Manufacturer | |
Manufacturer Product Number | LEDWS50L20 |
Description | VISION LIGHT-50MM SPOT LIGHT;; |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Spotlight White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spotlight | |
Color | White | |
Length | - | |
Width | - | |
Height | - | |
Outer Diameter | 1.970" (50.04mm) Dia | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,219.81000 | $2,219.81 |













