
LEDWR62X62W | |
|---|---|
DigiKey Part Number | 2170-LEDWR62X62W-ND |
Manufacturer | |
Manufacturer Product Number | LEDWR62X62W |
Description | PRESENCEPLUS 62 X 62 MM RING LIG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Square White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Square | |
Color | White | |
Length | 2.630" (66.80mm) | |
Width | 2.630" (66.80mm) | |
Height | 4.100" (104.14mm) | |
Outer Diameter | 1.540" (39.12mm) Dia | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,568.13000 | $3,568.13 |


