Backlight Ultraviolet (UV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDUV395A70AP5-XQ

DigiKey Part Number
2170-LEDUV395A70AP5-XQ-ND
Manufacturer
Manufacturer Product Number
LEDUV395A70AP5-XQ
Description
VISION LIGHT: 70 MM AREA - IP68;
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Backlight Ultraviolet (UV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Ultraviolet (UV)
Manufacturer
Banner Engineering Corporation
Length
4.016" (102.00mm)
Series
Width
3.583" (91.00mm)
Packaging
Bulk
Height
1.110" (28.20mm)
Part Status
Active
Length - Emitting Surface
2.756" (70.00mm)
Type
Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11,033.34000$11,033.34
Manufacturers Standard Package