Spotlight Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDRS50L11-XQ

DigiKey Part Number
2170-LEDRS50L11-XQ-ND
Manufacturer
Manufacturer Product Number
LEDRS50L11-XQ
Description
VISION SYS SPOT LIGHT 50MM RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Spotlight Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Spotlight
Color
Red
Length
-
Width
-
Height
-
Outer Diameter
1.970" (50.04mm) Dia
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,219.81000$2,219.81
Manufacturers Standard Package