


LEDRLB145XW6-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDRLB145XW6-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDRLB145XW6-XQ |
Description | VISION LIGHT-LINEAR BACK LIGHT 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bar Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bar | |
Color | Red | |
Length | 6.730" (171.00mm) | |
Width | 2.339" (59.40mm) | |
Height | 1.283" (32.60mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 5.709" (145.00mm) | |
Width - Emitting Surface | 1.378" (35.00mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,237.10000 | $5,237.10 |










