Bar Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDRLA290XD6-XQ

DigiKey Part Number
2170-LEDRLA290XD6-XQ-ND
Manufacturer
Manufacturer Product Number
LEDRLA290XD6-XQ
Description
VISION SYSTEM LIGHT 290MM RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bar Red
Datasheet
 Datasheet
EDA/CAD Models
LEDRLA290XD6-XQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Bar
Color
Red
Length
12.461" (316.50mm)
Width
2.340" (59.44mm)
Height
1.280" (32.51mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
11.417" (290.00mm)
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,048.00000$5,048.00
Manufacturers Standard Package