Spotlight Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDGS50L5-XQ

DigiKey Part Number
2170-LEDGS50L5-XQ-ND
Manufacturer
Manufacturer Product Number
LEDGS50L5-XQ
Description
VISION LIGHT-50MM SPOT LIGHT;;
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Spotlight Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Spotlight
Color
Green
Length
-
Width
-
Height
1.030" (26.16mm)
Outer Diameter
1.970" (50.04mm) Dia
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
1.969" (50.00mm) Dia
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,219.81000$2,219.81
Manufacturers Standard Package