LCA130T5-TL50BGYRA900Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA130T5-TL50BGYRA300Q

DigiKey Part Number
2170-LCA130T5-TL50BGYRA300Q-ND
Manufacturer
Manufacturer Product Number
LCA130T5-TL50BGYRA300Q
Description
ANDON TOWER LIGHT ASSEMBLY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Blue, Green, Red, Yellow
Function - Lighting
Flashing, Rotating, Steady
Function - Audible
-
Voltage - Supply
18 ~ 30VDC
Features
Alarm
Termination Style
Connector
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,799.95000$2,799.95
Manufacturers Standard Package