New Product
Round, Button, Domed 10V ~ 30V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Button, Domed 10V ~ 30V
K50PSAF1000RGB14Q

K50PSAF1000RGB14Q

DigiKey Part Number
2170-K50PSAF1000RGB14Q-ND
Manufacturer
Manufacturer Product Number
K50PSAF1000RGB14Q
Description
PROGRAMMABLE TOUCHLESS BUTTON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round, Button, Domed 10V ~ 30V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Mounting Type
-
Actuator Type
Round, Button, Domed
Circuit
-
Switch Function
-
Illumination Type, Color
LED, Multicolor
Features
-
Voltage - Supply
10V ~ 30V
Response Time
-
Termination Style
Connector (M12)
Panel Cutout Dimensions
-
Operating Temperature
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,438.76000$1,438.76
Manufacturers Standard Package