
K50LGYX7PQ | |
|---|---|
DigiKey Part Number | 2170-K50LGYX7PQ-ND |
Manufacturer | |
Manufacturer Product Number | K50LGYX7PQ |
Description | COMPLETE UNIT GR/YL STEADY 2STK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Yellow LED Connector |
Datasheet | Datasheet |
Category | Light Color Green, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Obsolete | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 2 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |

