
K50L2RGB7A1Q | |
---|---|
DigiKey Part Number | 2170-K50L2RGB7A1Q-ND |
Manufacturer | |
Manufacturer Product Number | K50L2RGB7A1Q |
Description | COMPLETE UNIT MULT STEADY 7STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Cyan, Green, Magenta, Red, White, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | K50L2RGB7A1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 7 | |
Lamp Type | LED | |
Light Color | Blue, Cyan, Green, Magenta, Red, White, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 10 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,144.25000 | $1,144.25 |